TLP3555A(TP1,F(O
image shown is a representation only
Description:
COUPLER VOFF=60V, SMD4 2500VRMS
Supplier:
TOSHIBA
Matchcode:
TLP3555A(TP1,F(O
Rutronik No.:
IRCOUP2954
Unit Pack:
1500
MOQ:
1500
package:
LF1
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 2500 Vrms
- P(tot)max
- 550 mW
- Forward volt.ty
- 1,64 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 110 °C
- Turn-on time
- 0,45 ms
- Turn-off time
- 0,2 ms
- VDE
- N Y/N
- Package1
- SMD
- Automotive
- NO
- Package
- LF1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.