TLP3342(TP15,F)
image shown is a representation only
Description:
PHOTOMOS Relay 1FormA 40V USOP4
Supplier:
TOSHIBA
Matchcode:
TLP3342(TP15,F)
Rutronik No.:
IRCOUP3179
Unit Pack:
1500
MOQ:
1500
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 1000 Vrms
- P(tot)max
- 200 mW
- Forward volt.ty
- 1.15 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 0.04 ms
- Turn-off time
- 0.12 ms
- VDE
- N Y/N
- Package1
- USOP-4
- Norm.open(A)
- 1-Form-A
- Norm.close(B)
- N
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.