TLP3123(F)


image shown is a representation only
Description:
COUPLER Relay 1FormA 40V SOP4
Supplier:
TOSHIBA
Matchcode:
TLP3123(F)
Rutronik No.:
IRCOUP2406
Unit Pack:
100
MOQ:
600
package:
SMD
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 1500 Vrms
- P(tot)max
- 130 mW
- Forward volt.ty
- 40 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 1,2 ms
- Turn-off time
- 0,2 ms
- VDE
- N Y/N
- Package1
- SO6
- Norm.open(A)
- 1-Form
- Norm.close(B)
- N
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.