TLP2768A(D4-TP,E(T


image shown is a representation only
Description:
COUPLER HS OPEN 20Mbd SD8 10K W
Supplier:
TOSHIBA
Matchcode:
TLP2768A(D4-TP,E(T
Rutronik No.:
IRCOUP2761
Unit Pack:
1500
MOQ:
3000
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Speed
- 20 Mbps
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 60 mW
- Forward volt.ty
- 1.55 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 125 °C
- Rise time
- 30 ns
- Fall time
- 30 ns
- t(PLH)
- 60 ns
- t(PHL)
- 60 ns
- CMR typ.
- 10000 V/µs
- Vcc typ.
- 3.3 V
- VDE
- Y Y/N
- Package1
- SDIP6 WIDE
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.