TLP267J(TPL,E(T

Topseller

image shown is a representation only
Description:
COUPLERTRIAC NZC 600V SOP4 3mA
Supplier:
TOSHIBA
Matchcode:
TLP267J(TPL,E(T
Rutronik No.:
IRCOUP2035
Unit Pack:
3000
MOQ:
3000
package:
SMD-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 3500 Vrms
- P(tot)max
- 200 mW
- Forward volt.ty
- 1.27 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 100 °C
- V(DRM)
- 600 V
- Zero cross
- N Y/N
- Trigger current
- 3 mA
- VDE
- N Y/N
- Package1
- MFSOP6
- Automotive
- NO
- Package
- SMD-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.