TLP250H(D4,F)
image shown is a representation only
Description:
COUPLER IGBT 2,5A >3750VRMS
Supplier:
TOSHIBA
Matchcode:
TLP250H(D4,F)
Rutronik No.:
IRCOUP3290
Unit Pack:
50
MOQ:
1100
package:
DIP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Output current
- 2.5 A
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 260 mW
- Forward volt.ty
- 1.57 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 125 °C
- Rise time
- 0.05 µs
- Fall time
- 0.05 µs
- t(PLH)
- 0.1 µs
- t(PHL)
- 0.1 µs
- CMH min.
- 40000 V/µs
- VDE
- Y Y/N
- Package1
- DIP-8
- Automotive
- NO
- Package
- DIP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.