TLP241AF(TP4,F


image shown is a representation only
Description:
PHOTOMOS Relay 1-Form-A 40V SO4
Supplier:
TOSHIBA
Matchcode:
TLP241AF(TP4,F
Rutronik No.:
IRCOUP3099
Unit Pack:
1000
MOQ:
2000
package:
SMD
Packaging:
REEL
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 500 mW
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 2.8 ms
- Turn-off time
- 0.3 ms
- VDE
- N Y/N
- Package1
- SMD4
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.