TLP240GA(LF5,F(O
image shown is a representation only
Description:
PHOTOMOS Relay 1FormA 400V DIP4
Supplier:
TOSHIBA
Matchcode:
TLP240GA(LF5,F(O
Rutronik No.:
IRCOUP2618
Unit Pack:
100
MOQ:
1200
package:
THT
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 500 mW
- Forward volt.ty
- 1.27 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 0.3 ms
- Turn-off time
- 0.1 ms
- V(DRM)
- 400 V
- It(rms)
- 0.120 A
- VDE
- N Y/N
- Package1
- DIP-4
- Norm.open(A)
- 1-Form
- Norm.close(B)
- N
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.