TLP2372(V4-TPL,E


image shown is a representation only
Description:
COUPLER HS 20Mbd 25kV SO6
Supplier:
TOSHIBA
Matchcode:
TLP2372(V4-TPL,E
Rutronik No.:
IRCOUP3124
Unit Pack:
3000
MOQ:
3000
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Speed
- 20 Mbps
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 20 mW
- Forward volt.ty
- 1.53 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 125 °C
- Rise time
- 5 ns
- Fall time
- 5 ns
- t(PLH)
- 32.7 ns
- t(PHL)
- 28.5 ns
- CMR typ.
- 40000 V/µs
- VDE
- Y Y/N
- Package1
- SO6
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.