TLP2105(TP,F)


image shown is a representation only
Description:
IC-CPL,5MBPS, BUFFER LOGIC 2-CH
Supplier:
TOSHIBA
Matchcode:
TLP2105(TP,F)
Rutronik No.:
IRCOUP2779
Unit Pack:
1
MOQ:
2500
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Speed
- 20 Mbps
- Iso.voltage
- 2500 Vrms
- P(tot)max
- 40 mW
- Forward volt.ty
- 1.57 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 125 °C
- Rise time
- 3 ns
- Fall time
- 3 ns
- t(PLH)
- 44 ns
- t(PHL)
- 49 ns
- CMR typ.
- 25000 V/µs
- Vcc typ.
- 3.3 V
- VDE
- N Y/N
- Package1
- SO8
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.