TLP176AM(TPL,E(T
image shown is a representation only
Description:
PHOTORELAY, 1 FORM A, VOFF=60V
Supplier:
TOSHIBA
Matchcode:
TLP176AM(TPL,E(T
Rutronik No.:
IRCOUP3300
Unit Pack:
3000
MOQ:
3000
package:
SO6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 50 mW
- Forward volt.ty
- 48 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 110 °C
- Turn-on time
- 2 ms
- Turn-off time
- 0.1 ms
- V(DRM)
- 60 V
- VDE
- N Y/N
- Package1
- SO6
- Automotive
- NO
- Package
- SO6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.