TLP116A(TPL,E(T


image shown is a representation only
Description:
COUPLER IPM 20Mbp open 10kV SO6
Supplier:
TOSHIBA
Matchcode:
TLP116A(TPL,E(T
Rutronik No.:
IRCOUP1933
Unit Pack:
3000
MOQ:
3000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Output current
- 0.010 A
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 40 mW
- Forward volt.ty
- 1.64 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 125 °C
- Rise time
- 0.015 µs
- Fall time
- 0.015 µs
- t(PLH)
- 0.06 µs
- t(PHL)
- 0.06 µs
- CMH min.
- -5000 V/µs
- CMH typ.
- 10000 V/µs
- VDE
- N Y/N
- Package1
- SO6
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.