TK7P65W,RQ(S
image shown is a representation only
Description:
N-CH 650V 6,8A 660mOhm DPAK
Supplier:
TOSHIBA
Matchcode:
TK7P65W,RQ(S
Rutronik No.:
LVMOS1310
Unit Pack:
2000
MOQ:
2000
package:
DP(OS)
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 6,8 A
- RDS(on)at 10V
- 660 mOhm
- Q(g)
- 15 nC
- P(tot)
- 60 W
- R(thJC)
- 2,09 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- DTMOS4
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DP(OS)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.