TK65S04K3L(T6L1,NQ
image shown is a representation only
Description:
N-CH 40V 65A 4,9mOhm DPAK+
Supplier:
TOSHIBA
Matchcode:
TK65S04K3L(T6L1,NQ
Rutronik No.:
TMOSP11665
Unit Pack:
2000
MOQ:
2000
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 65 A
- RDS(on)at 10V
- 4.9 mOhm
- Q(g)
- 63 nC
- P(tot)
- 88 W
- R(thJC)
- 1.7 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOS 4
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.