TK5A60W,S4VX(M
Description:
N-CH 600V 5,4A 900mOhm TO220FP
Supplier:
TOSHIBA
Matchcode:
TK5A60W,S4VX(M
Rutronik No.:
TMOSP11267
Unit Pack:
50
MOQ:
1400
package:
TO-220FP
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 5.4 A
- RDS(on)at 10V
- 900 mOhm
- Q(g)
- 10.5 nC
- P(tot)
- 30 W
- R(thJC)
- 4.17 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- DTMOS 4
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220FP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.