TK25A60X5,S5X(M
image shown is a representation only
Description:
N-CH 600V 25A 120mOhm TO-220SIS
Supplier:
TOSHIBA
Matchcode:
TK25A60X5,S5X(M
Rutronik No.:
TMOS6284
Unit Pack:
50
MOQ:
350
package:
TO-220SIS
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 25 A
- RDS(on)at 10V
- 120 mOhm
- Q(g)
- 60 nC
- P(tot)
- 45 W
- R(thJC)
- 2.78 K/W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220SIS
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.