TK20J50D(STA1,E,S)


image shown is a representation only
Description:
N-CH 500V 20A 220mOhm TO-3P(N)
Supplier:
TOSHIBA
Matchcode:
TK20J50D(STA1,E,S)
Rutronik No.:
TMOS6573
Unit Pack:
625
MOQ:
625
package:
TO-3P(N)
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 20 A
- RDS(on)at 10V
- 220 mOhm
- Q(g)
- 45 nC
- P(tot)
- 280 W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-3P(N)
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.