TK100E10N1,S1X(S


image shown is a representation only
Description:
N-CH 100V 100A 3,4mOhm TO220-3
Supplier:
TOSHIBA
Matchcode:
TK100E10N1,S1X(S
Rutronik No.:
TMOSP11294
Unit Pack:
50
MOQ:
750
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 3.4 mOhm
- Q(g)
- 140 nC
- P(tot)
- 255 W
- R(thJC)
- 0.49 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- U-MOS 8-H
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.