TJ40S04M3L(T6L1,NQ


image shown is a representation only
Description:
P-CH 40V 40A 7mOhm DPAK+
Supplier:
TOSHIBA
Matchcode:
TJ40S04M3L(T6L1,NQ
Rutronik No.:
TMOS6543
Unit Pack:
2000
MOQ:
2000
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 40 A
- RDS(on)at 10V
- 7.0 mOhm
- Q(g)
- 83 nC
- P(tot)
- 68 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOS 6
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.