TJ30S06M3L,LXHQ


image shown is a representation only
Description:
P-CH 60V 30A 16,8mOhm DPAK+
Supplier:
TOSHIBA
Matchcode:
TJ30S06M3L,LXHQ
Rutronik No.:
TMOS2934
Unit Pack:
2000
MOQ:
2000
package:
DPAK+
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 30 A
- RDS(on)at 10V
- 16.8 mOhm
- Q(g)
- 80 nC
- P(tot)
- 68 W
- R(thJC)
- 2.2 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- UMOSVI
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- DPAK+
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.