TCR3UG33A,LF(S


image shown is a representation only
Description:
LDO VREG 3.3V 0.3A WCSP4F
Supplier:
TOSHIBA
Matchcode:
TCR3UG33A,LF(S
Rutronik No.:
ICSPR10622
Unit Pack:
5000
MOQ:
10000
package:
WCSP4F
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3,3 V
- Output current
- 0,3 A
- Input Voltage
- 5,5 V
- Package
- WCSP4F
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 140 mV
- Quiescent curre
- 0,00034 mA
- Tolerance
- 1,0 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- NO
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.