TCR2LF33,LM(CT


image shown is a representation only
Description:
LDO VREG 3.3V 0.2A SOT-25-5
Supplier:
TOSHIBA
Matchcode:
TCR2LF33,LM(CT
Rutronik No.:
ICSPR10477
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.