TCR2LF30,LM(CT


image shown is a representation only
Description:
LDO VREG 3.0V 0.2A 1% SMV
Supplier:
TOSHIBA
Matchcode:
TCR2LF30
Rutronik No.:
STVREG1064
Unit Pack:
3000
MOQ:
21000
package:
SOT25
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3,0 V
- Output current
- 0,2 A
- Tolerance
- 1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Input Voltage
- 6 V
- Dropout Voltage
- 270 mV
- Automotive
- NO
- Package
- SOT25
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.