TCR2EF36,LM(CT


image shown is a representation only
Description:
LDO VREG 3.6V 0.2A 1% SOT-25
Supplier:
TOSHIBA
Matchcode:
TCR2EF36,LM(CT
Rutronik No.:
ICSPR10551
Unit Pack:
3000
MOQ:
21000
package:
SOT25
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3,6 V
- Output current
- 0,2 A
- Input Voltage
- 5,5 V
- Package
- SOT25
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 180 mV
- Tolerance
- 1 %
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.