TCR2EF30,LM(CT


image shown is a representation only
Description:
LDO VREG 3.0V 0.2A 1% ESV
Supplier:
TOSHIBA
Matchcode:
TCR2EF30,LM(CT
Rutronik No.:
STVREG1088
Unit Pack:
3000
MOQ:
21000
package:
ESV
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3,0 V
- Automotive
- NO
- Package
- ESV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.