TCR2EE30,LM(CT


Description:
LDO VREG 3.0V 0.2A 1% SOT553
Supplier:
TOSHIBA
Matchcode:
TCR2EE30,LM(CT
Rutronik No.:
ICSPR10368
Unit Pack:
4000
MOQ:
4000
package:
SOT553-5
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output current
- 0,2 A
- Tolerance
- 1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 150 °C
- Input Voltage
- 6 V
- Dropout Voltage
- 150 mV
- Quiescent curre
- 0,035 mA
- Automotive
- NO
- Package
- SOT553-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.