TCK22975G,LF(S


image shown is a representation only
Description:
LoadSw 5.5V 3.0A WCSP-6E SMD
Supplier:
TOSHIBA
Matchcode:
TCK22975G,LF(S
Rutronik No.:
ICIFP46654
Unit Pack:
5000
MOQ:
5000
package:
WCSP-6E
Packaging:
REEL
- Automotive
- NO
- Mounting
- SMD
- Package
- WCSP-6E
- R(on,typ)/Ch
- 25 mOhm
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 1.1 V
- V(in,max)
- 5.5 V
- t(off)
- 10 µs
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- Application
- LoadSwitch
- t(on)
- 380 µs
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.