TCK112G,LF(S


image shown is a representation only
Description:
LoadSw 5.5V 3.0A WCSP-6 SMD
Supplier:
TOSHIBA
Matchcode:
TCK112G,LF(S
Rutronik No.:
ICPWM9131
Unit Pack:
3000
MOQ:
6000
package:
WCSP-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- WCSP-6
- V(op,min)
- 5,5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(op,abs,max)
- 3 V
- Application
- LoadSwitch
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.