TCK107AG,LF(S


image shown is a representation only
Description:
HSS,LSS 5.5V 1A WCSP4D SMD
Supplier:
TOSHIBA
Matchcode:
TCK107AG,LF(S
Rutronik No.:
ICIFP46673
Unit Pack:
5000
MOQ:
10000
package:
WCSP4D
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- V(op,min)
- 1.1 V
- V(op,max)
- 5.5 V
- Automotive
- NO
- Package
- WCSP4D
- Automotive
- NO
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Diagnostics
- NO
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 1.0 A
- V(in,min)
- 1.1 V
- V(in,max)
- 5.5 V
- t(on)
- 305 µs
- t(off)
- 5 µs
- V(op,abs,max)
- 5.5 V
- R(on,typ)/Ch
- 34 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.