TCD2565BFG(Z,T,C)


image shown is a representation only
Description:
CCD Linear Image Sensor
Supplier:
TOSHIBA
Matchcode:
TCD2565BFG(Z,T,C)
Rutronik No.:
ICINOS1515
Unit Pack:
48
MOQ:
48
package:
WQFN22
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 0.3 V
- Vcc(max)
- 8 V
- Top(max)
- 60 °C
- Top(min)
- 0 °C
- Automotive
- NO
- Package
- WQFN22
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 22 weeks
High sensitive and low dark current PN photodiode / 2-line space (color) for photocopiers
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.