TC9593XBG(EL)


Description:
MIPI DSI-to-LVDS dual Auto. Video Bridge
Supplier:
TOSHIBA
Matchcode:
TC9593XBG(EL)
Rutronik No.:
ICCOM1804
Unit Pack:
1500
MOQ:
1500
package:
BGA64
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Video
- Interface
- Bridge
- Packaging
- REEL
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- AEC-Q(100)
- Package
- BGA64
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.