TC9562BXBG

Topseller

image shown is a representation only
Description:
Neutrino-2 with TSN SGMII
Supplier:
TOSHIBA
Matchcode:
TC9562BXBG
Rutronik No.:
ICCOM1423
Unit Pack:
260
MOQ:
260
package:
LFBGA170
Packaging:
TRAY
- Type
- TSN
- Interface
- SGMII
- Data rate
- 1000 Mb/s
- Vcc(max)
- 3,3 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- LFBGA170
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.