TC7WZ74FK,LJ(CT


image shown is a representation only
Description:
D-Type Flip Flop with Preset+Clear US8
Supplier:
TOSHIBA
Matchcode:
TC7WZ74FK,LJ(CT
Rutronik No.:
ICLOG11026
Unit Pack:
3000
MOQ:
15000
package:
US8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- D-Type
- Package
- US8
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- -05 V
- Vcc(max)
- 6 V
- Footprint
- 4.6 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.