TC7WH34FK,LJ(CT


Description:
Triple Inverter SM8 SMD
Supplier:
TOSHIBA
Matchcode:
TC7WH34FK,LJ(CT
Rutronik No.:
ICLOG10920
Unit Pack:
3000
MOQ:
15000
package:
US8
Packaging:
REEL
- Data rate
- Inverter Mb/s
- Number of Tx
- D-Type
- Number of Rx
- 3
- Packaging
- REEL
- Vcc(min)
- 2,0 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- US8
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.