TC7USB40MU,LF(S2E
image shown is a representation only
Description:
Dual SPDT USB Switch
Supplier:
TOSHIBA
Matchcode:
TC7USB40MU,LF(S2E
Rutronik No.:
ICCOM1834
Unit Pack:
3000
MOQ:
6000
package:
UQFN10
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- USB Swtich
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- UQFN10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.