TC7USB40FT(EL)
image shown is a representation only
Description:
Dual SPDT USB Switchg TSSOP14
Supplier:
TOSHIBA
Matchcode:
TC7USB40FT(EL)
Rutronik No.:
ICCOM1601
Unit Pack:
1
MOQ:
1
package:
TSSOP-14
Packaging:
REEL
- Type
- USB
- Vcc(min)
- 2.3 V
- Vcc(max)
- 4.3 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- TSSOP-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.