TC7SZ125FU,LJ(CT


image shown is a representation only
Description:
3-STATE OUTPUT BUFFER USV
Supplier:
TOSHIBA
Matchcode:
TC7SZ125FU,LJ(CT
Rutronik No.:
ICLOG11024
Unit Pack:
3000
MOQ:
30000
package:
SOT-353
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- 3 STATE
- Channels
- 1
- toff
- 2.6 ns
- Package
- SOT-353
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1.5 V
- Vcc(max)
- 5.5 V
- ton
- 2.6 ns
- Logic function
- BUFFER
- Footprint
- 4.1 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.