TC7SU04F,LF(T


Description:
INVERTER UNBUFF SSOP5-P-0.95
Supplier:
TOSHIBA
Matchcode:
TC7SU04F,LF(T
Rutronik No.:
ICLOG10956
Unit Pack:
3000
MOQ:
18000
package:
SMV
Packaging:
REEL
- Configuration
- Inverter
- Optimisation
- Inverter
- Channels
- 1
- Package
- SMV
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 2 V
- Vcc(max)
- 6 V
- Logic function
- Inverter
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.