TC7SH17FU,LJ(CT


Description:
SCHMITT BUFFER USV SOT-353
Supplier:
TOSHIBA
Matchcode:
TC7SH17FU
Rutronik No.:
ICLOG10877
Unit Pack:
3000
MOQ:
30000
package:
USV
Packaging:
REEL
- Configuration
- Schmitt
- Optimisation
- PushPull
- Channels
- 1
- Package
- USV
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 2.0 V
- Vcc(max)
- 5.5 V
- Logic function
- Schmitt
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.