TC78H670FTG(O,EL)


image shown is a representation only
Description:
2-Ph StepMotDr 8V 2A VQFN16
Supplier:
TOSHIBA
Matchcode:
TC78H670FTG(O,EL)
Rutronik No.:
ICMOT5379
Unit Pack:
4000
MOQ:
4000
package:
VQFN-16
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCbrush
- I(out)
- 2 A
- U(min)
- 2.5 V
- U(max)
- 16 V
- Automotive
- NO
- Package
- VQFN-16
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- U(B)
- 18 V
- R(DS)(on)
- 48 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
Stepping motor driver IC
Function:
Full, Half, Quarter, 1/8, 1/16, 1/32, 1/64, 1/128 step resolution /
Standby function / RS less control / Selectable Mixed Decay / Error
Detect Flag Output
Target application:
Bipolar stepping motor drivers
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.