TC78H660FNG(O,EL)


Description:
2xHB DRV 20V 2,0A P-TSSOP16 ROHS conf.
Supplier:
TOSHIBA
Matchcode:
TC78H660FNG
Rutronik No.:
ICMOT5452
Unit Pack:
4000
MOQ:
4000
package:
P-TSSOP16
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DC-Motors
- I(out)
- 2 A
- U(min)
- 1.5 V
- U(max)
- 20 V
- Automotive
- NO
- Package
- P-TSSOP16
- T(max)
- 105 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 2
- Input voltage
- 5.5 V
- R(DS)(on)
- 480 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.