TC78H653FTG(O,EL)


image shown is a representation only
Description:
2xH-Bridge DRV 8V 2,5A P-VQFN16
Supplier:
TOSHIBA
Matchcode:
TC78H653FTG(O,EL)
Rutronik No.:
ICMOT5434
Unit Pack:
4000
MOQ:
4000
package:
QFN-16
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DC-Motors
- I(out)
- 5.0 A
- U(min)
- 1.8 V
- U(max)
- 8 V
- Automotive
- NO
- Package
- QFN-16
- T(max)
- 105 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 2
- Input voltage
- 7.8 V
- R(DS)(on)
- 350 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.