TC78B015AFTG(Z,EL)


Description:
3-Ph BLDC Dr 36V 3A P-WQFN36
Supplier:
TOSHIBA
Matchcode:
TC78B015AFTG
Rutronik No.:
ICMOT5475
Unit Pack:
5000
MOQ:
5000
package:
P-WQFN36
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BLDC
- I(out)
- 3 A
- U(min)
- 6 V
- U(max)
- 36 V
- Automotive
- NO
- Package
- P-WQFN36
- T(max)
- 85 °C
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 3
- Input voltage
- 36 V
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.