TC78B011FTG(Z,EL)


Description:
3-phase PWM chopper 27V 0.24A P-WQFN36
Supplier:
TOSHIBA
Matchcode:
TC78B011FTG(Z,EL)
Rutronik No.:
ICMOT5544
Unit Pack:
5000
MOQ:
5000
package:
P-WQFN36
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PWM drive
- I(out)
- 0.24 A
- U(min)
- 5.5 V
- U(B)
- 27 V
- Automotive
- NO
- Package
- P-WQFN36
- T(max)
- 105 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 3
- Input voltage
- 6 V
- U(max)
- 30 V
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.