TC75S57F(TE85L,F)


image shown is a representation only
Description:
CMOS OPAMP SINGLE 5V 94dB SSOP5-P-0,95
Supplier:
TOSHIBA
Matchcode:
TC75S57F(TE85L,F)
Rutronik No.:
STOP1114
Unit Pack:
3000
MOQ:
3000
package:
SSOP5-P-0.
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 0.5 V/µs
- Input offset
- 1 mV
- Input bias
- 1 pA
- Vcc(min)
- 0 V
- Vcc(max)
- 5 V
- Mounting
- SMD
- Automotive
- NO
- Package
- SSOP5-P-0.
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.