TC358768AXBG


Description:
RGB to DSI bridge VFBGA72 SMD
Supplier:
TOSHIBA
Matchcode:
TC358768AXBG
Rutronik No.:
ICCOM2051
Unit Pack:
1000
MOQ:
1000
package:
VFBGA72
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Top(min)
- -25 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 49 mm²
- Automotive
- NO
- Package
- VFBGA72
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.