TC358746AXBG(EL)


image shown is a representation only
Description:
TC358746AXBG(EL)
Supplier:
TOSHIBA
Matchcode:
TC358746AXBG(EL)
Rutronik No.:
ICCOM2009
Unit Pack:
1
MOQ:
1000
package:
VFBGA72
Packaging:
TRAY
- Data rate
- 1000 Mb/s
- Vcc(min)
- 1,8 V
- Vcc(max)
- 3,3 V
- Top(min)
- 25 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- VFBGA72
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.