TBD62783AFG(Z,EL)


image shown is a representation only
Description:
GATE DRIVER 50V 500mA SOP18
Supplier:
TOSHIBA
Matchcode:
TBD62783AFG(Z,EL)
Rutronik No.:
ICGDRV1109
Unit Pack:
1000
MOQ:
1000
package:
SOP18
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 1
- V(op,min)
- 0.5 V
- V(op,max)
- 50 V
- Mounting
- SMD
- T(j,max)
- 150 °C
- t(on)
- 0.4 µS
- t(off)
- 2 µS
- Technology
- DMOS
- Automotive
- NO
- Package
- SOP18
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.