TBD62083AFWG(Z,EHZ


Description:
8x DARL ARR 0,5A 50V P-SOP18
Supplier:
TOSHIBA
Matchcode:
TBD62083AFWG(Z,EHZ
Rutronik No.:
ICIFP46483
Unit Pack:
1
MOQ:
1000
package:
SSOP18-P
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 8
- V(op,min)
- 2,5 V
- V(op,max)
- 50 V
- Automotive
- NO
- Package
- SSOP18-P
- Automotive
- NO
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- I(lim,max)/Ch
- 0,5 A
- Application
- industrial
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.