TBD62064AFG(Z,EL)


Description:
GATE DRIVER 50V 1.5A HSOP16
Supplier:
TOSHIBA
Matchcode:
TBD62064AFG(Z,EL)
Rutronik No.:
ICGDRV1615
Unit Pack:
1500
MOQ:
1500
package:
HSOP16-P-3
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 4
- V(op,max)
- 50 V
- R(on,typ)/Ch
- 560 mOhm
- Mounting
- SMD
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- I(lim,max)/Ch
- 1.5 A
- V(in,min)
- 2.5 V
- V(in,max)
- 25 V
- t(on)
- 1.0 µS
- t(off)
- 1.7 µS
- Automotive
- NO
- Package
- HSOP16-P-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.